Thermo Technologies 3346111 Silicone Heating Foil 720x89mm 400W Self-Adhesive

MPN
3346111
EAN-13
4260239232559
Order Code
07-6961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £58.95
10+ £56.22
100+ £55.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/12/2026

Thermo TECH self-adhesive heating foil is a 400 W heater suitable for both 230 V DC and AC applications. It features an IPX7 rating for water resistance and measures 720 mm by 89 mm. Ideal for car heating systems, it provides efficient thermal conduction in various environments.
Type Heating foil
Power Rating 400W
Operating Temperature +200°C
Dimensions (L x W) 720 mm x 89 mm
Connection Open end cable
IP Rating IPX7
Lead Length 500mm
Length 720mm
Material Silicone
Material thickness 1.6mm
Width 89mm

Reviews

Be the first to submit a review

Trustpilot