Thermo Technologies 3326140 TECH Silicone Heating Foil 24V 25W IPX7

MPN
3326140
EAN-13
4260239234829
Order Code
07-6958
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Thermo TECH silicone heating foil is a fibreglass-reinforced, self-adhesive heating pad with a power rating of 25 W and operates at 24 V AC or DC. Measuring 50 mm by 50 mm, it features an IPX7 rating for water resistance. Ideal for automotive heating applications, it provides efficient heat transfer while ensuring durability and stability.
Type Heating foil
Power Rating 25W
Voltage 24V
Dimensions (L x W) 50 mm x 50 mm
IP Rating IPX7
Length 50mm
Material Silicone
Width 50mm

Reviews

Be the first to submit a review

Trustpilot