Thermo Technologies 3326139 TECH Silicone Heating Foil 200 W IPX7

MPN
3326139
EAN-13
4260239234812
Order Code
07-6957
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £32.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH silicone heating foil is a self-adhesive, fibreglass-reinforced pad designed to operate on both 24 V AC and 24 V DC, providing 200 W of power with an IPX7 water resistance rating. Measuring 78 mm by 280 mm, this heating foil is typically used in applications requiring reliable heating, such as automotive components or temperature control systems. Its easy installation and robust construction make it ideal for environments demanding moisture resistance and durability.
Type Heating foil
Power Rating 200W
Dimensions (L x W) 78 mm x 280 mm
IP Rating IPX7
Length 78mm
Material Silicone
Width 280mm

Reviews

Be the first to submit a review

Trustpilot