Thermo Technologies 3326128 Silicone Heating Foil 24V AC/DC 3.7W IPX7

MPN
3326128
EAN-13
4260239234706
Order Code
07-6953
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Thermo TECH 3326128 self-adhesive heating foil operates at 24 V AC/DC with a power of 3.7 W and features an IPX7 rating for water resistance. Measuring 12.70 mm by 50.80 mm, this thermally conductive film is ideal for applications requiring efficient heat distribution, such as car seat heating or ensuring warmth in sensitive electronic components. This versatile heating pad can also be used in environments where moisture protection is crucial.
Type Heating foil
Power Rating 3.7W
Voltage 24V
Dimensions (L x W) 12.70 mm x 50.80 mm
IP Rating IPX7
Length 12.70mm
Material Silicone
Width 50.80mm

Reviews

Be the first to submit a review

Trustpilot