Thermo Technologies 3326114 Silicone Heating Foil 85W 24V IPX7 Self-Adhesive

MPN
3326114
EAN-13
4260239232511
Order Code
07-6951
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £38.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH offers a self-adhesive heating foil designed for efficient heat distribution with IPX7 ingress protection, suitable for both 24 V DC and AC applications. This 85 W heater, measuring 310 mm by 140 mm, is ideal for use in automotive heating or other thermal management applications where a reliable heat source is required. The product is known for its easy application and robust thermal conductivity, making it a versatile solution for various heating needs.
Type Heating foil
Power Rating 85W
Operating Temperature +90°C
Voltage 24V
Dimensions (L x W) 310 mm x 140 mm
Connection Open end cable
IP Rating IPX7
Lead Length 2m
Length 310mm
Material Silicone
Material thickness 1.6mm
Width 140mm

Reviews

Be the first to submit a review

Trustpilot