Thermo Technologies 3326112 Silicone Heating Foil 24VDC/AC 235W IPX7 310x140mm

MPN
3326112
EAN-13
4260239232498
Order Code
07-6949
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £39.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Thermo TECH's self-adhesive silicone heating foil is a versatile heating pad that operates on 24 V DC or 24 V AC and delivers 235 W of power. With an IPX7 rating, it is designed to withstand harsh environments, making it ideal for use in car interiors or other demanding applications. The thermally conductive film measures 310 mm by 140 mm, providing reliable and efficient heating solutions.
Type Heating foil
Power Rating 235W
Operating Temperature +170°C
Voltage 24V
Dimensions (L x W) 310 mm x 140 mm
Connection Open end cable
IP Rating IPX7
Lead Length 2m
Length 310mm
Material Silicone
Material thickness 1.6mm
Width 140mm

Reviews

Be the first to submit a review

Trustpilot