Thermo Technologies 3326108 TECH Silicone Heating Foil 24V 150W IPX7

MPN
3326108
EAN-13
4260239232467
Order Code
07-6946
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £30.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

Thermo TECH manufactures a self-adhesive heating foil designed for reliable heating with a power capacity of 150 W. This product operates on both 24 V DC and 24 V AC and offers an impressive IPX7 rating, indicating its waterproof capability. Common applications include use in automotive heating systems or any environment requiring secure, efficient heat distribution.
Type Heating foil
Power Rating 150W
Operating Temperature +200°C
Voltage 24V
Dimensions (L x W) 150 mm x 100 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 150mm
Material Silicone
Material thickness 1.6mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot