Thermo Technologies 3326106 TECH Silicone Heating Foil 300W 300x75mm IPX7

MPN
3326106
EAN-13
4260239232443
Order Code
07-6944
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £32.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Thermo TECH produces a self-adhesive silicone heating foil, model 3326106, which operates on 24 V DC or AC with a power output of 300 W. Featuring an IPX7 rating, it is resistant to water immersion, making it suitable for challenging environments. Common applications include automotive heating solutions, frost protection, and maintaining warmth in electrical components.
Type Heating foil
Power Rating 300W
Operating Temperature +200°C
Dimensions (L x W) 300 mm x 75 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 300mm
Material Silicone
Material thickness 1.6mm
Width 75mm

Reviews

Be the first to submit a review

Trustpilot