Thermo Technologies 3326104 Silicone Heating Foil Self-Adhesive 24V DC/AC 75W

MPN
3326104
EAN-13
4260239232429
Order Code
07-6942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £21.00
10+ £19.48
100+ £19.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Thermo TECH manufactures a self-adhesive silicone heating foil with a power rating of 75 W, suitable for both 24 V DC and 24 V AC systems. This heating pad, with dimensions of 100 mm by 75 mm, has an IPX7 rating, ensuring protection against water immersion. Common applications include automotive heating solutions and general-purpose thermal conduction tasks.
Type Heating foil
Power Rating 75W
Operating Temperature +200°C
Voltage 24V
Dimensions (L x W) 100 mm x 75 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 100mm
Material Silicone
Material thickness 1.6mm
Width 75mm

Reviews

Be the first to submit a review

Trustpilot