Thermo Technologies 3326102 Silicone Heating Foil 24V 125W IPX7 200x50mm

MPN
3326102
EAN-13
4260239232405
Order Code
07-6940
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £27.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Thermo TECH self-adhesive heating foil, model 3326102, operates at 24 V DC or AC and provides 125 W of power. It measures 200 mm by 50 mm and boasts an IPX7 rating, ensuring protection against water immersion. This heating pad is ideal for automotive or industrial applications requiring efficient thermal conductivity and easy installation.
Type Heating foil
Power Rating 125W
Operating Temperature +200°C
Voltage 24V
Dimensions (L x W) 200 mm x 50 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 200mm
Material Silicone
Material thickness 1.6mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot