Thermo Technologies 3326101 Tech Silicone Heating Foil IPX7 24V DC/AC 100W

MPN
3326101
EAN-13
4260239232399
Order Code
07-6939
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £25.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Thermo TECH self-adhesive heating foil operates at 24 V DC/AC and provides 100 W of power, measuring 150 mm by 50 mm. It features an IPX7 rating, ensuring protection against water immersion. This thermally conductive film is ideal for automotive heating applications and general warming purposes.
Type Heating foil
Power Rating 100W
Operating Temperature +200°C
Voltage 24V
Dimensions (L x W) 150 mm x 50 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 150mm
Material Silicone
Material thickness 1.6mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot