Thermo Technologies 3326100 TECH Silicone Heating Foil 24 V 75 W IPX7 100x50 mm

MPN
3326100
EAN-13
4260239232382
Order Code
07-6938
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £24.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Thermo TECH Silicone Heating Foil is a self-adhesive heating solution with an IPX7 rating, suitable for both 24 V DC and 24 V AC power supplies. Measuring 100 mm by 50 mm, it delivers 75 watts of power, making it ideal for applications requiring efficient heat transfer. This heating pad is commonly used in automotive and industrial settings where secure and reliable thermal management is essential.
Type Heating foil
Power Rating 75W
Operating Temperature +200°C
Dimensions (L x W) 100 mm x 50 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 100mm
Material Silicone
Material thickness 1.6mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot