Thermo Technologies 3316120 Silicone Heating Foil 50W 12V AC/DC IPX7 50x100mm

MPN
3316120
EAN-13
4260239234676
Order Code
07-6936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH silicone heating foil is a fibreglass-reinforced, self-adhesive heating pad designed to operate with 12 V AC or DC. It offers 50 W power output with an IPX7 rating, ensuring it is suitable for wet environments. Typical applications include providing heat in automotive settings or as a general-purpose heating element.
Type Heating foil
Power Rating 50W
Voltage 12V
Dimensions (L x W) 50 mm x 100 mm
IP Rating IPX7
Length 50mm
Material Silicone
Width 100mm

Reviews

Be the first to submit a review

Trustpilot