Thermo Technologies 3316119 TECH Silicone Heating Foil 12V IPX7

MPN
3316119
EAN-13
4260239234669
Order Code
07-6935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £18.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Thermo TECH manufactures a self-adhesive silicone heating foil reinforced with fibreglass, designed for 12 V AC or DC systems. The heating pad has a power rating of 25 W, measures 50 mm by 50 mm, and boasts an IPX7 rating for water resistance. This type of heating foil is ideal for use in automotive applications or other environments requiring reliable and efficient heat distribution.
Type Heating foil
Power Rating 25W
Voltage 12V
Dimensions (L x W) 50 mm x 50 mm
IP Rating IPX7
Length 50mm
Material Silicone
Width 50mm

Reviews

Be the first to submit a review

Trustpilot