Thermo Technologies 3316118 TECH Silicone Heating Foil 12V 20W IPX7

MPN
3316118
EAN-13
4260239234652
Order Code
07-6934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £18.14 £15.81
10+ £14.50
100+ £14.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Thermo TECH manufactures fibreglass-reinforced silicone heating foil, suitable for use with 12 V AC or DC, with dimensions of 31 mm by 50 mm and a power output of 20 W. Offering an IPX7 rating, it is water-resistant and ideal for applications requiring reliable heat, such as automotive components and electronics. Its self-adhesive backing ensures easy installation, making it versatile for various heating needs.
Type Heating foil
Power Rating 20W
Voltage 12V
Dimensions (L x W) 31 mm x 50 mm
IP Rating IPX7
Length 31mm
Material Silicone
Width 50mm

Reviews

Be the first to submit a review

Trustpilot