Thermo Technologies 3316117 TECH Silicone Heating Foil 12V 22W Ø118mm IPX7

MPN
3316117
EAN-13
4260239234645
Order Code
07-6933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £23.71 £20.15
10+ £18.69
100+ £18.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH silicone heating foil is a self-adhesive heating pad that operates at 12 V AC/DC with a power output of 22 W. It is insulated with an IPX7 rating, making it suitable for applications where water resistance is essential. This heating foil can be used for automotive heating purposes or other applications requiring a reliable and thermally conductive film.
Type Heating foil
Power Rating 22W
Voltage 12V
Dimensions (Ø) 118mm
(Ø) 118mm
IP Rating IPX7
Material Silicone

Reviews

Be the first to submit a review

Trustpilot