Thermo Technologies 3316116 Heating Foil 12V 10W IPX7 35mm Fibreglass-Reinforced

MPN
3316116
EAN-13
4260239234638
Order Code
07-6932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £18.25 £15.81
10+ £14.50
100+ £14.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Thermo TECH Silicone Heating Foil is a fibreglass-reinforced, self-adhesive heating pad designed to operate on both 12 V AC and DC, delivering a power output of 10 W. With an IPX7 rating, it is water-resistant, making it suitable for environments prone to moisture. Typical applications include use as a car heating foil or thermally conductive film for various heating solutions.
Type Heating foil
Power Rating 10W
Voltage 12V
Dimensions (Ø) 35mm
(Ø) 35mm
IP Rating IPX7
Material Silicone

Reviews

Be the first to submit a review

Trustpilot