Thermo Technologies 3316115 Heating Foil Silicone 12V 6W IPX7 Ø57mm

MPN
3316115
EAN-13
4260239234621
Order Code
07-6931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £17.27 £15.09
10+ £13.84
100+ £13.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH silicone heating foil is a fibreglass-reinforced, self-adhesive heater designed for use with both 12 V AC and 12 V DC systems. With a power output of 6 W and an IPX7 rating, it is suitable for applications requiring moisture resistance, such as automotive heating solutions. Ideal for providing consistent and reliable heat, this compact heater can be used in various environments where thermal conductivity is essential.
Type Heating foil
Power Rating 6W
Voltage 12V
Dimensions (Ø) 57mm
(Ø) 57mm
IP Rating IPX7
Material Silicone

Reviews

Be the first to submit a review

Trustpilot