Thermo Technologies 3316112 TECH Silicone Heating Foil IPX7 12V 9.6W

MPN
3316112
EAN-13
4260239234591
Order Code
07-6930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £16.10 £13.69
10+ £12.55
100+ £12.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Thermo TECH offers a fibreglass-reinforced silicone heating foil designed for both 12 V AC and 12 V DC applications, delivering 9.6 W of power. With an IPX7 rating, this self-adhesive heating pad is suitable for environments where waterproof protection is necessary. Commonly used in automotive or industrial settings, it serves as a reliable thermally conductive film for heating needs within its compact size of 35 mm x 54 mm.
Type Heating foil
Power Rating 9.6W
Voltage 12V
Dimensions (L x W) 35 mm x 54 mm
IP Rating IPX7
Length 35mm
Material Silicone
Width 54mm

Reviews

Be the first to submit a review

Trustpilot