Thermo Technologies 3316102 TECH Silicone Heating Foil 12V 270W IPX7

MPN
3316102
EAN-13
4260239232375
Order Code
07-6929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £90.89 £77.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Thermo TECH, the self-adhesive heating foil operates at 12 V DC/AC with a power output of 270 W. Measuring 300 mm by 300 mm, it offers an IPX7 rating, ensuring protection against water immersion. This heating pad is ideal for automotive heating applications or other environments requiring reliable thermal conductivity.
Type Heating foil
Power Rating 270W
Operating Temperature +120°C
Voltage 12V
Dimensions (L x W) 300 mm x 300 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 300mm
Material Silicone
Material thickness 1.6mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot