Thermo Technologies 3316100 Silicone Heating Foil Self-Adhesive 200W

MPN
3316100
EAN-13
4260239232351
Order Code
07-6927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £33.32 £28.32
10+ £26.27
100+ £25.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Thermo TECH, this self-adhesive silicone heating foil operates at 12 V and delivers 200 W of power. With an IPX7 rating, it is suitable for use in damp environments, providing reliable heating. It's commonly used in automotive and other applications requiring efficient thermal conductivity.
Type Heating foil
Power Rating 200W
Operating Temperature +200°C
Dimensions (L x W) 180 mm x 150 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 180mm
Material Silicone
Material thickness 1.6mm
Width 150mm

Reviews

Be the first to submit a review

Trustpilot