Thermo Technologies 3142015 Thermo TECH Heating Foil 50W 610x410mm IPX7

Thermo Technologies 3142015 Thermo TECH Heating Foil 50W 610x410mm IPX7

MPN
3142015
EAN-13
4260239232337
Order Code
13-1833
Country of Origin
Germany
View Full Product Range (25)

Discontinued


The Thermo TECH heating foil is a self-adhesive heating pad that operates at 230 V AC and 50 W, with dimensions of 610 mm x 410 mm and an IPX7 splash-proof rating. It is suitable for applications requiring reliable and efficient thermal conduction, such as heating systems in automotive or household environments. With its practical design, it can be easily integrated into various surfaces to provide consistent and safe heat distribution.
Type Heating foil
Power Rating 50W
Operating Temperature 40°C
Voltage 230V AC
Dimensions (L x W) 610 mm x 410 mm
Connection Euro plug
IP Rating IPX7
Lead Length 1.5m
Length 610mm
Width 410mm

Trustpilot