Thermo Technologies 2185209 TECH Heating Foil 10V 7.7W 165x30mm

MPN
2185209
EAN-13
4260239234560
Order Code
07-6925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.14 £11.50
10+ £10.44
100+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH's self-adhesive heating foil, model number 2185209, measures 165 mm by 30 mm and operates at 10 V with a power output of 7.7 W. This thermally conductive film is ideal for use as a heater in confined spaces, providing efficient and even heat distribution. Typical applications include car heating systems, small heating pads, and any environment requiring compact and reliable heating solutions.
Type Heating foil
Power Rating 7.7W
Voltage 10V
Dimensions (L x W) 165 mm x 30 mm
Length 165mm
Material Polyester
Width 30mm

Reviews

Be the first to submit a review

Trustpilot