Thermo Technologies 2185200 Thermo TECH Heating Foil 5V 1.5W 70x70mm

MPN
2185200
EAN-13
4260239232276
Order Code
13-1828
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Thermo TECH manufactures this self-adhesive polyester heating foil, operating at 5 V DC or AC with a power output of 1.5 W. This heater measures 70 mm by 70 mm and is used for maintaining warmth in automotive or small electronic applications. Its self-adhesive backing allows for easy installation on flat surfaces.
Type Heating foil
Power Rating 1.5W
Operating Temperature 40°C
Dimensions (L x W) 70 mm x 70 mm
Connection Open end cable
Lead Length 25cm
Length 70mm
Material Polyester
Material thickness 0.4mm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot