Thermo Technologies 2145597 Heating Foil 230V 40W 300x200mm Polyester

Standard range
Order Code:

07-6916

Brand: Thermo Technologies MPN: 2145597
Qty Unit Price (Ex VAT)
1+ £28.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Thermo TECH Polyester Heating Foil, model 2145597, is a self-adhesive, thermally conductive film rated at 230 V and 40 W. Measuring 300 mm by 200 mm, this heating pad is ideal for various applications, including car heating and other temperature control needs. Its efficient design ensures consistent and reliable heating performance.
Type Heating foil
Dim (L x W) 300 mm x 200 mm
Length 300mm
Material Polyester
Operating voltage 230V
Power 40W
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot