Thermo Technologies 2145572 TECH Heating Foil 230V 230W 450x315mm 1pc

Standard range
Order Code:

07-6898

Brand: Thermo Technologies MPN: 2145572
Qty Unit Price (Ex VAT)
1+ £49.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Thermo TECH offers the 2145572 self adhesive heating foil, a thermally conductive film measuring 450 mm by 315 mm. With a power rating of 230 V and 230 W, it serves as an efficient heating pad. This product is ideal for applications requiring uniform and reliable heat distribution, such as car heating systems.
Type Heating foil
Dim (L x W) 450 mm x 315 mm
Length 450mm
Material Polyester
Operating voltage 230V
Power 230W
Width 315mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot