Thermo Technologies 2145560 TECH Heating Foil 230V 60W 600x400mm

Standard range
Order Code:

07-6888

Brand: Thermo Technologies MPN: 2145560
Qty Unit Price (Ex VAT)
1+ £45.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Thermo TECH 2145560 heating foil, a self-adhesive and thermally conductive film, operates at 230 V with a power output of 60 W. Measuring 600 mm by 400 mm, this heater foil is ideal for car heating applications and other surfaces requiring reliable thermal regulation. Its design ensures easy installation and efficient heat distribution.
Type Heating foil
Dim (L x W) 600 mm x 400 mm
Length 600mm
Material Polyester
Operating voltage 230V
Power 60W
Width 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot