Thermo Technologies 2145442 TECH Polyester Heating Foil 230V 19W IPX4

MPN
2145442
EAN-13
4260239232269
Order Code
13-1827
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £23.96 £20.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Thermo TECH, this 230 V AC, 19 W heating foil features a self-adhesive, thermally conductive polyester design with an IPX4 rating. The Ø 235 mm heater is ideal for applications requiring efficient and reliable surface heating. Commonly used as a heating pad or car heating foil, it provides consistent warmth for various surfaces.
Type Heating foil
Power Rating 19W
Operating Temperature 45°C
Voltage 230V AC
Dimensions (Ø) 235mm
(Ø) 235mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Material Polyester
Material thickness 0.4mm

Reviews

Be the first to submit a review

Trustpilot