Thermo Technologies 2145433 Thermo TECH Heating Foil Self-Adhesive 100W

MPN
2145433
EAN-13
4260239232221
Order Code
13-1824
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £47.41 £44.57
10+ £42.15
100+ £41.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/10/2026

Thermo TECH manufactures this self-adhesive heating foil designed for efficient heat distribution. The foil operates at 230 V AC and 100 W, measuring 500 mm by 500 mm with an IP rating of IPX4, making it suitable for various indoor environments. Typical applications include underfloor heating systems and maintaining warmth in residential or commercial settings.
Type Heating foil
Power Rating 100W
Operating Temperature 45°C
Voltage 230V AC
Dimensions (L x W) 500 mm x 500 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 500mm
Material Polyester
Material thickness 0.4mm
Width 500mm

Reviews

Be the first to submit a review

Trustpilot