Thermo Technologies 2145419 TECH Heating Foil IPX4 230V 500x300mm 35W

MPN
2145419
EAN-13
4260239232139
Order Code
13-1819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £35.22
10+ £33.32
100+ £33.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH's self-adhesive polyester heating foil operates at 230 V AC with a power output of 35 W and provides water resistance with an IP rating of IPX4. Measuring 500 mm x 300 mm, this heating pad is thermally conductive, making it ideal for both domestic and automotive applications. Typical uses include providing an additional heat source in car interiors or underfloor heating systems.
Type Heating foil
Power Rating 35W
Operating Temperature 40°C
Voltage 230V AC
Dimensions (L x W) 500 mm x 300 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 500mm
Material Polyester
Material thickness 0.4mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot