Thermo Technologies 2145417 TECH Heating Foil Self-Adhesive 230V AC 150W IPX4

MPN
2145417
EAN-13
4260239232122
Order Code
13-1818
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £35.14 £33.06
10+ £31.27
100+ £31.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH Polyester Heating Foil is a self-adhesive heating pad operating at 230 V AC and 150 W with an IPX4 rating. Measuring 300 mm by 300 mm, it is designed for effective thermal conduction and easy installation. Ideal for use in automotive heating applications, this foil provides reliable warmth and protection against moisture.
Type Heating foil
Power Rating 150W
Operating Temperature 85°C
Voltage 230V AC
Dimensions (L x W) 300 mm x 300 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 300mm
Material Polyester
Material thickness 0.4mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot