Thermo Technologies 2145413 Thermo TECH Heating Foil 230V 45W IPX4 350x240mm

Thermo Technologies 2145413 Thermo TECH Heating Foil 230V 45W IPX4 350x240mm

MPN
2145413
EAN-13
4260239232108
Order Code
13-1816
Country of Origin
Germany
View Full Product Range (25)

Discontinued


Produced by Thermo TECH, this self-adhesive polyester heating foil operates at 230 V AC with a power output of 45 W and has an IPX4 rating. Measuring 350 mm x 240 mm, it is ideal for applications requiring reliable, even heat distribution, such as car heating and under-floor warming. Its self-adhesive backing and thermally conductive nature make it easy to install in various surfaces.
Type Heating foil
Power Rating 45W
Operating Temperature 50°C
Voltage 230V AC
Dimensions (L x W) 350 mm x 240 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 350mm
Material Polyester
Material thickness 0.4mm
Width 240mm

Trustpilot