Thermo Technologies 2145412 Thermo TECH Heating Foil 230V 33W IPX4 280x240mm

MPN
2145412
EAN-13
4260239232092
Order Code
13-1815
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £26.97
10+ £25.02
100+ £24.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH's self-adhesive heating foil operates at 230 V AC with a power output of 33 W. It features an IPX4 rating, making it splash-proof, and its dimensions are 280 mm by 240 mm. Typical applications include underfloor heating, or heated car seats where a thin, thermally conductive film is beneficial.
Type Heating foil
Power Rating 33W
Operating Temperature 45°C
Voltage 230V AC
Dimensions (L x W) 280 mm x 240 mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Length 280mm
Material Polyester
Material thickness 0.4mm
Width 240mm

Reviews

Be the first to submit a review

Trustpilot