Thermo Technologies 2145409 Thermo TECH Polyester Heating Foil 35W IPX4

MPN
2145409
EAN-13
4260239232085
Order Code
13-1814
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £32.17 £27.34
10+ £25.36
100+ £24.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Thermo TECH manufactures a self-adhesive heating foil operating at 230 V AC with a power output of 35 W, measuring 400 mm by 200 mm. This polyester heating film features an IPX4 rating, ensuring protection against water splashes. It is typically used in automotive applications, underfloor heating systems, or other spaces requiring efficient thermal conductivity.
Type Heating foil
Power Rating 35W
Operating Temperature 45°C
Voltage 230V AC
Dimensions (L x W) 400 mm x 200 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 400mm
Material Polyester
Material thickness 0.4mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot