Thermo Technologies 2145407 Heating Foil 230V 15W IPX4 460x190mm

MPN
2145407
EAN-13
4260239232078
Order Code
13-1813
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £32.08 £27.27
10+ £25.29
100+ £24.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Thermo TECH's self-adhesive polyester heating foil operates on 230 V AC with a power rating of 15 W, and is designed with an IPX4 rating for moisture protection. Measuring 460 mm by 190 mm, this thermally conductive film is ideal for applications such as car heating or as a general-purpose heater. Its ease of installation makes it suitable for various heating needs where adhesive application is beneficial.
Type Heating foil
Power Rating 15W
Operating Temperature 35°C
Voltage 230V AC
Dimensions (L x W) 460 mm x 190 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 460mm
Material Polyester
Material thickness 0.4mm
Width 190mm

Reviews

Be the first to submit a review

Trustpilot