Thermo Technologies 2135207 TECH Polyester Heating Foil 12V/24V 2W

MPN
2135207
EAN-13
4260239233914
Order Code
07-6884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.11 £8.59
10+ £7.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Thermo TECH 2135207, manufactured by Thermo TECH, is a self-adhesive heating foil designed for low voltage applications, operating at either 12 V or 24 V with a power output of 2 W. Measuring 85 mm by 30 mm, this thermally conductive film is ideal for use as a heating pad in car heating systems and other small-scale heating implementations. Its self-adhesive feature allows for easy installation on various surfaces where consistent warmth is
Type Heating foil
Power Rating 2W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 85 mm x 30 mm
Length 85mm
Material Polyester
Width 30mm

Reviews

Be the first to submit a review

Trustpilot