Thermo Technologies 2125372 Thermo TECH Heating Foil 24V 12W D130MM IPX4

MPN
2125372
EAN-13
4260239231989
Order Code
13-1807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £14.25 £12.93
10+ £11.86
100+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Thermo TECH polyester heating foil is a self-adhesive heating pad designed for use with 24V DC and 24V AC power sources, providing 12W of thermal power with a diameter of 130 mm. It has an IPX4 rating, indicating protection against water splashes, making it suitable for use in moist environments. Typical applications include automotive heating solutions and other scenarios where efficient and reliable surface heating is required.
Type Heating foil
Power Rating 12W
Operating Temperature 60°C
Voltage 24V
Dimensions (Ø) 130mm
(Ø) 130mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Material Polyester
Material thickness 0.4mm

Reviews

Be the first to submit a review

Trustpilot