Thermo Technologies 2125369 Thermo TECH Polyester Heating Foil IPX4 24V

MPN
2125369
EAN-13
4260239231965
Order Code
13-1805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £38.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Thermo TECH Polyester Heating Foil is a self-adhesive heating solution operating at 24 V with a power output of 24 W. This IPX4 rated heating foil is designed for versatile applications such as underfloor heating or maintaining optimal temperatures in electronic devices. Measuring 600 mm by 300 mm, it is ideal for environments where moisture protection is essential.
Type Heating foil
Power Rating 24W
Operating Temperature 35°C
Voltage 24V
Dimensions (L x W) 600 mm x 300 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 600mm
Material Polyester
Material thickness 0.4mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot