Thermo Technologies 2125365 Heating Foil IPX4 24V 25W 300x130mm Adhesive

MPN
2125365
EAN-13
4260239231934
Order Code
13-1803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £22.09 £18.78
10+ £17.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Thermo TECH manufactures a self-adhesive polyester heating foil with dimensions of 300 mm by 130 mm, designed to operate at 24 V DC or 24 V AC with a power output of 25 W. The product has an IP rating of IPX4, making it suitable for applications in environments where it might be exposed to splashing water. Typically used as a heating pad or thermally conductive film, it is ideal for applications requiring uniform heat distribution, such as car heating
Type Heating foil
Power Rating 25W
Operating Temperature 50°C
Voltage 24V
Dimensions (L x W) 300 mm x 130 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 300mm
Material Polyester
Material thickness 0.4mm
Width 130mm

Reviews

Be the first to submit a review

Trustpilot