Thermo Technologies 2125364 Thermo TECH Heating Foil 24V 20W IPX4 230x130mm

MPN
2125364
EAN-13
4260239231927
Order Code
13-1802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £19.14 £16.53
10+ £15.16
100+ £14.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 162 in stock

Thermo TECH produces the self-adhesive polyester heating foil with dimensions of 230 mm x 130 mm, operating at 24 V DC/AC and 20 W power, featuring an IPX4 water-resistance rating. The heating film is designed for thermal conductivity and can be used in various applications requiring flexible heating solutions, such as automotive seat heaters or de-icing systems. This product is ideal for environments where moisture protection and efficient heat distribution are crucial.
Type Heating foil
Power Rating 20W
Operating Temperature 55°C
Voltage 24V
Dimensions (L x W) 230 mm x 130 mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Length 230mm
Material Polyester
Material thickness 0.4mm
Width 130mm

Reviews

Be the first to submit a review

Trustpilot