Thermo Technologies 2125362 Thermo TECH Self-Adhesive Heating Foil 24V 6W

MPN
2125362
EAN-13
4260239231910
Order Code
13-1801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £12.07 £10.26
10+ £9.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The heating foil, manufactured by Thermo TECH, features a self-adhesive, thermally conductive design powered by 24 V DC or AC and outputs 6 watts. It comes with an IPX4 rating, providing water resistance, and measures 120 mm by 80 mm. This versatile heating pad is ideal for car heating applications and various projects requiring controlled heat transfer.
Type Heating foil
Power Rating 6W
Operating Temperature 50°C
Voltage 24V
Dimensions (L x W) 120 mm x 80 mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Length 120mm
Material Polyester
Material thickness 0.4mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot