Thermo Technologies 2125361 TECH Heating Foil 24V DC/AC 30W IPX4 170x70mm

MPN
2125361
EAN-13
4260239231903
Order Code
13-1800
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £15.39 £14.37
10+ £13.19
100+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Thermo TECH self-adhesive heating foil is a versatile and efficient product measuring 170 mm by 70 mm, designed for 24 V DC or AC power and providing 30 W of heat output. With an IPX4 rating, it is resistant to water splashes, making it suitable for a variety of environments. Typical applications include use in automotive heating, maintaining warmth in electronics, and preventing condensation in sensitive devices.
Type Heating foil
Power Rating 30W
Operating Temperature 120°C
Voltage 24V
Dimensions (L x W) 170 mm x 70 mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Length 170mm
Material Polyester
Material thickness 0.4mm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot