Thermo Technologies 2125358 Thermo TECH Heating Foil 22W 24V IPX4 250x38mm

MPN
2125358
EAN-13
4260239231873
Order Code
13-1797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £14.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Thermo TECH self-adhesive heating foil is a compact heating solution with dimensions 250 mm x 38 mm, operating on 24 V DC or AC with a power output of 22 W. It is water-resistant with an IPX4 rating, making it suitable for environments where occasional splashing may occur. Typical applications include automotive seat heating, defrosting, or maintaining warmth in small areas.
Type Heating foil
Power Rating 22W
Operating Temperature 110°C
Voltage 24V
Dimensions (L x W) 250 mm x 38 mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Length 250mm
Material Polyester
Material thickness 0.4mm
Width 38mm

Reviews

Be the first to submit a review

Trustpilot