Thermo Technologies 2115578 TECH Polyester Heating Foil 24V 50W

MPN
2115578
EAN-13
4260239233730
Order Code
07-6871
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £59.91 £54.63
10+ £52.11
100+ £51.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH polyester heating foil, model 2115578, is a self-adhesive, thermally conductive film featuring dimensions of 790 mm by 560 mm. It operates at 24 volts and provides a power output of 50 watts, making it an efficient heating pad or car heating solution. This heating foil is typically used for applications requiring even heat distribution, such as in automotive heating systems or other industrial temperature control settings.
Type Heating foil
Power Rating 50W
Operating Temperature 35 to 80°C
Voltage 24V
Dimensions (L x W) 790 mm x 560 mm
Length 790mm
Material Polyester
Width 560mm

Reviews

Be the first to submit a review

Trustpilot