Thermo Technologies 2115461 TECH Polyester Heating Foil 12V 50W

MPN
2115461
EAN-13
4260239233372
Order Code
07-6857
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £60.55 £54.63
10+ £52.11
100+ £51.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH, part number 2115461, produces a self-adhesive heating foil measuring 790 mm x 560 mm, operating on 12 V with a power output of 50 W. This thermally conductive film is ideal for providing warmth in automotive applications. Common uses include de-icing or maintaining comfort in vehicle interiors.
Type Heating foil
Power Rating 50W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 790 mm x 560 mm
Length 790mm
Material Polyester
Width 560mm

Reviews

Be the first to submit a review

Trustpilot