Thermo Technologies 2115457 TECH Polyester Heating Foil 12V 15W

MPN
2115457
EAN-13
4260239233334
Order Code
07-6854
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £24.49 £20.82
10+ £19.31
100+ £18.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Thermo TECH self-adhesive heating foil, model 2115457, measures 250 mm by 180 mm and operates at 12 V with 15 W power. It is a thermally conductive film designed for efficient heat distribution. Ideal for applications requiring uniform heating like car seat heaters and DIY projects.
Type Heating foil
Power Rating 15W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 250 mm x 180 mm
Length 250mm
Material Polyester
Width 180mm

Reviews

Be the first to submit a review

Trustpilot