Thermo Technologies 2115454 TECH Heating Foil 12V 20W Self-Adhesive

MPN
2115454
EAN-13
4260239233303
Order Code
07-6852
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £14.78 £13.65
10+ £12.52
100+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH manufactures the self-adhesive heating foil, part number 2115454, which provides 12 V and 20 W power. This heating pad features a 100 mm diameter and is designed for efficient thermal conduction. It is commonly used in applications such as car heating systems.
Type Heating foil
Power Rating 20W
Voltage 12V
Dimensions (Ø) 100mm
(Ø) 100mm
Material Polyester

Reviews

Be the first to submit a review

Trustpilot