Thermo Technologies 2115452 TECH Polyester Heating Foil 12V 2W 53x18mm

MPN
2115452
EAN-13
4260239233280
Order Code
07-6851
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £11.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Thermo TECH 2115452 is a self-adhesive heating foil with dimensions of 53 mm x 18 mm, designed to operate at 12 V with a power output of 2 W. Known for its thermal conductivity, this heating pad is ideal for applications requiring uniform heat distribution. Typical uses include car heating systems and other low-power heating applications.
Type Heating foil
Power Rating 2W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 53 mm x 18 mm
Length 53mm
Material Polyester
Width 18mm

Reviews

Be the first to submit a review

Trustpilot