Thermo Technologies 2115450 TECH Polyester Heating Foil 12V 70W 800x600mm

MPN
2115450
EAN-13
4260239233266
Order Code
07-6850
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £63.78 £57.51
10+ £54.85
100+ £54.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH 2115450 heating foil is a self-adhesive, thermally conductive film measuring 800 mm by 600 mm, designed for efficient heat distribution. This 12V, 70W heater is ideal for car applications or any setting where a subtle, evenly-distributed heat source is required. Its easy installation and reliable performance make it a versatile solution for various heating needs.
Type Heating foil
Power Rating 70W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 800 mm x 600 mm
Length 800mm
Material Polyester
Width 600mm

Reviews

Be the first to submit a review

Trustpilot