Thermo Technologies 2115447 TECH Polyester Heating Foil 12V 60W 900x300mm

MPN
2115447
EAN-13
4260239233235
Order Code
07-6847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £46.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH 2115447 heating foil is a self-adhesive, thermally conductive film measuring 900 mm by 300 mm and rated at 60 W, designed for use with a 12 V power supply. It is ideal for applications requiring efficient heat distribution, such as car seat heaters or under-floor heating systems. This heating foil provides reliable performance and easy installation, catering to a wide range of automotive and domestic heating needs.
Type Heating foil
Power Rating 60W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 900 mm x 300 mm
Length 900mm
Material Polyester
Width 300mm

Reviews

Be the first to submit a review

Trustpilot